
PKJ4716HDPIPHSLA | |
|---|---|
DigiKey Part Number | 2166-PKJ4716HDPIPHSLA-ND |
Manufacturer | |
Manufacturer Product Number | PKJ4716HDPIPHSLA |
Description | 700W HALF BRICK ISOLATED DC/DC C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 14A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.8% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 14A | Approval Agency cURus, UL |
Power (Watts) 700 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,88000 € | 66,88 € |
| 5 | 64,39200 € | 321,96 € |
| 10 | 63,34400 € | 633,44 € |
| 30 | 61,71867 € | 1.851,56 € |
| 60 | 60,71283 € | 3.642,77 € |
| 120 | 59,72217 € | 7.166,66 € |
| Unit Price without VAT: | 66,88000 € |
|---|---|
| Unit Price with VAT: | 79,58720 € |


