Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKE5310PI

DigiKey Part Number
2166-PKE5310PI-ND
Manufacturer
Manufacturer Product Number
PKE5310PI
Description
DC DC CONVERTER 3.3V 23W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKE5310PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 115°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
7A
Standard Number
62368-1
Power (Watts)
23 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
144,15000 €44,15 €
542,51400 €212,57 €
1041,82400 €418,24 €
2540,92800 €1.023,20 €
5040,26140 €2.013,07 €
10039,60520 €3.960,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,15000 €
Unit Price with VAT:52,53850 €