Similar
Similar
Similar

PKB5113WPI | |
|---|---|
DigiKey Part Number | 2166-PKB5113WPI-ND |
Manufacturer | |
Manufacturer Product Number | PKB5113WPI |
Description | DC DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 110°C (With Derating) |
Part Status Obsolete | Efficiency 91.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.30" L x 0.90" W x 0.39" H (58.4mm x 22.9mm x 9.9mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Approval Agency CB, CSA, IEC, TUV, UL |
Power (Watts) 120 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKB2213DPIHS | Flex Power Modules | 0 | 2166-PKB2213DPIHS-ND | 54,26000 € | Similar |
| PKB4113CPI | Flex Power Modules | 241 | 2166-PKB4113CPI-ND | 53,78000 € | Similar |
| PKB4213DPI | Flex Power Modules | 0 | 2166-PKB4213DPI-ND | 40,63000 € | Similar |




