PKB5110WPIHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 0
Unit Price: 42,09000 €
Datasheet
Image for PKB5110WPIHS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB5110WPIHS

DigiKey Part Number
2166-PKB5110WPIHS-ND
Manufacturer
Manufacturer Product Number
PKB5110WPIHS
Description
DC DC CONVERTER 3.3V 99W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 110°C (With Derating)
Part Status
Obsolete
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
18V
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Voltage - Input (Max)
75V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
30A
Approval Agency
CB, CSA, IEC, TUV, UL
Power (Watts)
99 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PKB4110DPIFlex Power Modules02166-PKB4110DPI-ND42,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes