PKB4810PINB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Flex Power Modules
In Stock: 0
Unit Price: 42,09000 €
Datasheet
Image for PKB4810PINB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4810PINB

DigiKey Part Number
2166-PKB4810PINB-ND
Manufacturer
Manufacturer Product Number
PKB4810PINB
Description
DC DC CONVERTER 3.3V 83W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 120°C (With Derating)
Packaging
Tray
Efficiency
91.7%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.32" H (58.4mm x 22.7mm x 8.1mm)
Voltage - Input (Min)
36V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
25A
Standard Number
62368-1
Power (Watts)
83 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PKB4110DPIFlex Power Modules02166-PKB4110DPI-ND42,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes