
PKB4619PINB | |
|---|---|
DigiKey Part Number | 2166-PKB4619PINB-ND |
Manufacturer | |
Manufacturer Product Number | PKB4619PINB |
Description | DC DC CONVERTER 2.5V 63W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 120°C (With Derating) |
Packaging Tray | Efficiency 90% |
Part Status Obsolete | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 0.89" W x 0.32" H (58.4mm x 22.7mm x 8.1mm) |
Voltage - Input (Min) 36V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 25A | Standard Number 62368-1 |
Power (Watts) 63 W | Base Product Number |
Voltage - Isolation 2.25 kV |

