
PKB4610SINB | |
|---|---|
DigiKey Part Number | 2166-PKB4610SINB-ND |
Manufacturer | |
Manufacturer Product Number | PKB4610SINB |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 120°C (With Derating) |
Packaging Tray | Efficiency 91.5% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 0.89" W x 0.33" H (58.4mm x 22.7mm x 8.4mm) |
Voltage - Input (Min) 36V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 66 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 € | 42,73 € |
| 5 | 41,14400 € | 205,72 € |
| 10 | 40,47500 € | 404,75 € |
| 25 | 39,60720 € | 990,18 € |
| 50 | 38,96240 € | 1.948,12 € |
| 200 | 37,70205 € | 7.540,41 € |
| Unit Price without VAT: | 42,73000 € |
|---|---|
| Unit Price with VAT: | 50,84870 € |

