PKB4216CPIHV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Flex Power Modules
In Stock: 0
Unit Price: 45,89150 €
Datasheet
Isolated Module DC DC Converter 1 Output 30V 6.7A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4216CPIHV

DigiKey Part Number
2166-PKB4216CPIHV-ND
Manufacturer
Manufacturer Product Number
PKB4216CPIHV
Description
DC DC CONVERTER 30V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 30V 6.7A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
95.1%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.29" L x 1.28" W x 0.51" H (58.2mm x 32.5mm x 12.9mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2045,01950 €900,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,01950 €
Unit Price with VAT:53,57321 €