
PKB4111DPI | |
|---|---|
DigiKey Part Number | 2166-PKB4111DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKB4111DPI |
Description | DC DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 94.7% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm) |
Voltage - Input (Min) 36V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 30A | Standard Number 62368-1 |
Power (Watts) 150 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 € | 42,42 € |
| 5 | 40,84600 € | 204,23 € |
| 10 | 40,18400 € | 401,84 € |
| 25 | 39,32200 € | 983,05 € |
| 50 | 38,68160 € | 1.934,08 € |
| 100 | 38,05130 € | 3.805,13 € |
| Unit Price without VAT: | 42,42000 € |
|---|---|
| Unit Price with VAT: | 50,47980 € |

