
BMR4803114/003 | |
|---|---|
DigiKey Part Number | 2166-BMR4803114/003-ND |
Manufacturer | |
Manufacturer Product Number | BMR4803114/003 |
Description | 40 - 60; 10.4; 96.2; 1000; QTR-B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10.4V 96.2A 40V - 60V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 97.3% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 96.2A | Standard Number 60950-1 |
Power (Watts) 1000 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 99,91550 € | 1.998,31 € |
| Unit Price without VAT: | 99,91550 € |
|---|---|
| Unit Price with VAT: | 118,89945 € |

