
BMR4800114/003 | |
|---|---|
DigiKey Part Number | 2166-BMR4800114/003-ND |
Manufacturer | |
Manufacturer Product Number | BMR4800114/003 |
Description | DC DC CONVERTER 10.4V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 10.4V 96.2A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 96.2A | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 97.3% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,70000 € | 117,70 € |
| 5 | 113,30800 € | 566,54 € |
| 20 | 109,65050 € | 2.193,01 € |
| 40 | 107,86275 € | 4.314,51 € |
| 60 | 106,83017 € | 6.409,81 € |
| Unit Price without VAT: | 117,70000 € |
|---|---|
| Unit Price with VAT: | 140,06300 € |

