
BMR4800107/005 | |
|---|---|
DigiKey Part Number | 2166-BMR4800107/005-ND |
Manufacturer | |
Manufacturer Product Number | BMR4800107/005 |
Description | 45 - 60VIN; 12VOUT; 108.3A; 1300 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 108.3A 45V - 60V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 108.3A | |
Power (Watts) | 1.3 kW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 79.7% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 123,42350 € | 2.468,47 € |
| Unit Price without VAT: | 123,42350 € |
|---|---|
| Unit Price with VAT: | 146,87397 € |

