
BMR4800100/017 | |
|---|---|
DigiKey Part Number | 2166-BMR4800100/017-ND |
Manufacturer | |
Manufacturer Product Number | BMR4800100/017 |
Description | DC DC CONVERTER 10.4V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 10.4V 96.2A 45V - 56V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 97.3% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter, Digital | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Min) 45V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 56V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 96.2A | Standard Number 62368-1 |
Power (Watts) 1000 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,27000 € | 110,27 € |
| 5 | 106,15600 € | 530,78 € |
| 20 | 102,72900 € | 2.054,58 € |
| 40 | 101,05475 € | 4.042,19 € |
| 60 | 100,08733 € | 6.005,24 € |
| Unit Price without VAT: | 110,27000 € |
|---|---|
| Unit Price with VAT: | 131,22130 € |

