
BMR4742001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4742001/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4742001/001 |
Description | 6-15VIN; 0.6-3.3VOUT; 80A; NON-I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 80A 6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4742001/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 264 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.1% | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module | |
Size / Dimension | 1.30" L x 0.34" W x 0.75" H (33.0mm x 8.6mm x 19.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 € | 31,21 € |
| 5 | 30,05600 € | 150,28 € |
| 10 | 29,56700 € | 295,67 € |
| 25 | 28,93360 € | 723,34 € |
| 50 | 28,46300 € | 1.423,15 € |
| 100 | 27,99920 € | 2.799,92 € |
| 300 | 27,27863 € | 8.183,59 € |
| Unit Price without VAT: | 31,21000 € |
|---|---|
| Unit Price with VAT: | 37,13990 € |

