
BMR4731001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4731001/001TR-ND - Tape & Reel (TR) 2166-BMR4731001/001CT-ND - Cut Tape (CT) 2166-BMR4731001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4731001/001 |
Description | 6-15VIN; 0.6-5VOUT; 40A; NON-ISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 40A 6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4731001/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.7% | |
Mounting Type | Surface Mount | |
Package / Case | 30-SMD Module | |
Size / Dimension | 0.75" L x 0.51" W x 0.30" H (19.0mm x 13.0mm x 7.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 5 | 18,13000 € | 90,65 € |
| 10 | 17,83600 € | 178,36 € |
| 25 | 17,45440 € | 436,36 € |
| 50 | 17,17060 € | 858,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,89130 € | 1.689,13 € |
| 200 | 16,61600 € | 3.323,20 € |
| 300 | 16,45693 € | 4.937,08 € |
| 500 | 16,25850 € | 8.129,25 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |





