
BMR4690000/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4690000/001TR-ND - Tape & Reel (TR) 2166-BMR4690000/001CT-ND - Cut Tape (CT) 2166-BMR4690000/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4690000/001 |
Description | DC DC CONVERTER 0.6-5V 400W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 80A 7.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4690000/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.9% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 € | 33,37 € |
| 5 | 32,13200 € | 160,66 € |
| 10 | 31,60900 € | 316,09 € |
| 25 | 30,93200 € | 773,30 € |
| 50 | 30,42840 € | 1.521,42 € |
| 100 | 30,05000 € | 3.005,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 29,37791 € | 6.463,14 € |
| Unit Price without VAT: | 33,37000 € |
|---|---|
| Unit Price with VAT: | 39,71030 € |


