Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4672010/001

DigiKey Part Number
2166-BMR4672010/001-ND
Manufacturer
Manufacturer Product Number
BMR4672010/001
Description
DC DC CONVERTER 0.6-1.8V 216W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
120A
Power (Watts)
216 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote Sense
Operating Temperature
-45°C ~ 125°C (With Derating)
Efficiency
93.2%
Mounting Type
Through Hole
Package / Case
26-SIP Module
Size / Dimension
2.00" L x 0.32" W x 0.75" H (50.8mm x 8.2mm x 19.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
166,15000 €66,15 €
563,68000 €318,40 €
1062,64700 €626,47 €
2561,30240 €1.532,56 €
5060,30360 €3.015,18 €
14458,80875 €8.468,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,15000 €
Unit Price with VAT:78,71850 €