
BMR4650010/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4650010/001TR-ND - Tape & Reel (TR) 2166-BMR4650010/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4650010/001 |
Description | DC DC CONVERTER 0.6-1.8V 162W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 90A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90A | |
Power (Watts) | 162 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 150°C (With Derating) | |
Efficiency | 94.3% | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module | |
Size / Dimension | 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,02000 € | 55,02 € |
| 5 | 52,97200 € | 264,86 € |
| 10 | 52,11100 € | 521,11 € |
| 25 | 50,99360 € | 1.274,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 49,85200 € | 3.240,38 € |
| 130 | 49,03877 € | 6.375,04 € |
| Unit Price without VAT: | 55,02000 € |
|---|---|
| Unit Price with VAT: | 65,47380 € |


