
BMR4642008/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4642008/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4642008/001 |
Description | DC DC CONVERTER 0.6-3.3V 165W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4642008/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 165 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.3% | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module | |
Size / Dimension | 1.30" L x 0.30" W x 0.71" H (33.0mm x 7.6mm x 18.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,46000 € | 29,46 € |
| 5 | 28,36600 € | 141,83 € |
| 10 | 27,90500 € | 279,05 € |
| 25 | 27,30720 € | 682,68 € |
| 50 | 26,86300 € | 1.343,15 € |
| 100 | 26,42540 € | 2.642,54 € |
| 300 | 25,74537 € | 7.723,61 € |
| Unit Price without VAT: | 29,46000 € |
|---|---|
| Unit Price with VAT: | 35,05740 € |


