
BMR4640008/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4640008/001TR-ND - Tape & Reel (TR) 2166-BMR4640008/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4640008/001 |
Description | DC DC CONVERTER 0.6-3.3V 165W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4640008/001 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Efficiency 95.7% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module, Digital | Package / Case 20-DIP Module |
Number of Outputs 1 | Size / Dimension 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 50A | Base Product Number |
Power (Watts) 165 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,10000 € | 29,10 € |
| 5 | 28,01800 € | 140,09 € |
| 10 | 27,56300 € | 275,63 € |
| 25 | 26,97280 € | 674,32 € |
| 50 | 26,53380 € | 1.326,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 25,93500 € | 3.371,55 € |
| 260 | 25,51181 € | 6.633,07 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 34,62900 € |


