
BMR4620002/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4620002/001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMR4620002/001 |
Description | DC DC CONVERTER 0.6-5V 60W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 120°C (With Derating) |
Packaging Tape & Reel (TR) | Efficiency 95.7% |
Part Status Obsolete | Mounting Type Through Hole |
Type Non-Isolated PoL Module, Digital | Package / Case 15-DIP Module |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.50" W x 0.28" H (21.0mm x 12.7mm x 7.2mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active Low |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 12A | Base Product Number |
Power (Watts) 60 W |

