
BMR4580103/003 | |
|---|---|
DigiKey Part Number | 2166-BMR4580103/003-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580103/003 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 96.4% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter, Digital | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) |
Voltage - Input (Min) 36V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 50A | Standard Number 62368-1 |
Power (Watts) 600 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,33000 € | 93,33 € |
| 5 | 89,84800 € | 449,24 € |
| 20 | 86,94950 € | 1.738,99 € |
| 40 | 85,53250 € | 3.421,30 € |
| 60 | 84,71367 € | 5.082,82 € |
| 100 | 83,69260 € | 8.369,26 € |
| Unit Price without VAT: | 93,33000 € |
|---|---|
| Unit Price with VAT: | 111,06270 € |

