
BMR4580012/002 | |
|---|---|
DigiKey Part Number | 2166-BMR4580012/002-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580012/002 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Quarter Brick |
Type Isolated Module, Digital | Size / Dimension 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) |
Number of Outputs 1 | Supplier Device Package Quarter Brick |
Voltage - Input (Min) 36V | Control Features Enable, Active Low |
Voltage - Input (Max) 75V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Isolation 2.25 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 84,11250 € | 1.682,25 € |
| Unit Price without VAT: | 84,11250 € |
|---|---|
| Unit Price with VAT: | 100,09388 € |

