Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.45V 50A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4580002/014

DigiKey Part Number
2166-BMR4580002/014-ND
Manufacturer
Manufacturer Product Number
BMR4580002/014
Description
DC DC CONVERTER 12.45V 623W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.45V 50A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
96.4%
Part Status
Active
Mounting Type
Through Hole
Type
Intermediate Bus Converter, Digital
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
50A
Standard Number
62368-1
Power (Watts)
623 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,43000 €87,43 €
584,16800 €420,84 €
1082,80000 €828,00 €
2581,02280 €2.025,57 €
6079,35850 €4.761,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,43000 €
Unit Price with VAT:104,04170 €