Image for BMR4530108/014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4530108/014

DigiKey Part Number
2166-BMR4530108/014-ND
Manufacturer
Manufacturer Product Number
BMR4530108/014
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12.45V 60A 44V - 60V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Efficiency
96.9%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
44V
Size / Dimension
2.28" L x 1.45" W x 0.96" H (57.9mm x 36.8mm x 24.5mm)
Voltage - Input (Max)
60V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
60A
Approval Agency
cURus, UL
Power (Watts)
747 W
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.