Image for BMR4530007/014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4530007/014

DigiKey Part Number
2166-BMR4530007/014-ND
Manufacturer
Manufacturer Product Number
BMR4530007/014
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.45V 33A 36V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
411 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Intermediate Bus Converter, Digital
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
36V
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Voltage - Input (Max)
75V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
cURus, UL
Current - Output (Max)
33A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.