Image for BMR4530006/014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4530006/014

DigiKey Part Number
2166-BMR4530006/014-ND
Manufacturer
Manufacturer Product Number
BMR4530006/014
Description
DC DC CONVERTER 12.45V 411W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12.45V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33A
Power (Watts)
411 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.