Image for BMR4530006/012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4530006/012

DigiKey Part Number
2166-BMR4530006/012-ND
Manufacturer
Manufacturer Product Number
BMR4530006/012
Description
DC DC CONVERTER 9.6V 317W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 9.6V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
PMBus™, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module, Digital
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Voltage - Input (Min)
36V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
33A
Standard Number
62368-1
Power (Watts)
317 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.