


BMR3502102/002 | |
|---|---|
DigiKey Part Number | 2166-BMR3502102/002-ND |
Manufacturer | |
Manufacturer Product Number | BMR3502102/002 |
Description | 40-60VIN; 12.2VOUT; 860W; NON-IS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 12.2V 72A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 72A | |
Power (Watts) | 878 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, I2C Interface, PMBus™, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98.1% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,60000 € | 75,60 € |
| 5 | 72,78000 € | 363,90 € |
| 20 | 70,43350 € | 1.408,67 € |
| 40 | 69,28600 € | 2.771,44 € |
| 60 | 68,62317 € | 4.117,39 € |
| 100 | 67,79620 € | 6.779,62 € |
| Unit Price without VAT: | 75,60000 € |
|---|---|
| Unit Price with VAT: | 89,96400 € |




