
BMR3231000/001 | |
|---|---|
DigiKey Part Number | 2166-BMR3231000/001TR-ND - Tape & Reel (TR) 2166-BMR3231000/001CT-ND - Cut Tape (CT) 2166-BMR3231000/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR3231000/001 |
Description | UNREGULATED, PMBUS, PARALLEL DLS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 5 ~ 7.5V 90A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Applications ITE (Commercial) |
Series | Features PMBus™, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Intermediate Bus Converter, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-SMD Module |
Voltage - Input (Min) 40V | Size / Dimension 1.06" L x 0.71" W x 0.26" H (27.0mm x 18.0mm x 6.7mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 90A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| 5 | 35,46400 € | 177,32 € |
| 10 | 34,88800 € | 348,88 € |
| 25 | 34,14080 € | 853,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 33,26400 € | 2.494,80 € |
| 150 | 32,72147 € | 4.908,22 € |
| 225 | 32,40800 € | 7.291,80 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 43,82770 € |



