
BMR3201001/002 | |
|---|---|
DigiKey Part Number | 2166-BMR3201001/002TR-ND - Tape & Reel (TR) 2166-BMR3201001/002CT-ND - Cut Tape (CT) 2166-BMR3201001/002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR3201001/002 |
Description | 40-60V IN; 5-7.5V OUT; 60A: 400W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 7.5V 60A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR3201001/002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 450 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97.6% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Size / Dimension | 1.06" L x 0.71" W x 0.24" H (27.0mm x 18.0mm x 6.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,53000 € | 33,53 € |
| 5 | 32,28200 € | 161,41 € |
| 10 | 31,75800 € | 317,58 € |
| 25 | 31,07800 € | 776,95 € |
| 50 | 30,57260 € | 1.528,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,07440 € | 3.007,44 € |
| 200 | 29,58380 € | 5.916,76 € |
| Unit Price without VAT: | 33,53000 € |
|---|---|
| Unit Price with VAT: | 39,90070 € |

