
AS1209 | |
|---|---|
DigiKey Part Number | 510-AS1209-ND |
Manufacturer | |
Manufacturer Product Number | AS1209 |
Description | CASE PLAS BLACK 13.3"L X 11.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Cover Included, Lid 13.300" L x 11.350" W (337.82mm x 288.29mm) X 5.150" (130.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 13.300" L x 11.350" W (337.82mm x 288.29mm) | |
Height | 5.150" (130.81mm) | |
Area (L x W) | 151in² (974cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,46000 € | 61,46 € |
| Unit Price without VAT: | 61,46000 € |
|---|---|
| Unit Price with VAT: | 73,13740 € |

