Case Plastic, Polyethylene (PE) Black Hinged Door, Lid 11.500" L x 9.000" W (292.10mm x 228.60mm) X 1.625" (41.28mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8794-PI06

DigiKey Part Number
510-8794-PI06-ND
Manufacturer
Manufacturer Product Number
8794-PI06
Description
CASE PLASTIC BLACK 11.5"L X 9"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Plastic, Polyethylene (PE) Black Hinged Door, Lid 11.500" L x 9.000" W (292.10mm x 228.60mm) X 1.625" (41.28mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
11.500" L x 9.000" W (292.10mm x 228.60mm)
Height
1.625" (41.28mm)
Area (L x W)
103in² (668cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50019,39896 €9.699,48 €
Unit Price without VAT:19,39896 €
Unit Price with VAT:23,08476 €