
8286-PI07 | |
|---|---|
DigiKey Part Number | 510-8286-PI07-ND |
Manufacturer | |
Manufacturer Product Number | 8286-PI07 |
Description | BOX GRAY 14"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Gray Cover Included, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Cover Included, Lid | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| 5 | 38,83800 € | 194,19 € |
| 10 | 36,30100 € | 363,01 € |
| 25 | 33,19920 € | 829,98 € |
| 50 | 32,35860 € | 1.617,93 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,06170 € |

