


819768AE | |
|---|---|
DigiKey Part Number | 510-819768AE-ND |
Manufacturer | |
Manufacturer Product Number | 819768AE |
Description | BOX HDPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box High Density Polyethylene (HDPE) Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 5 | 19,57400 € | 97,87 € |
| 24 | 16,80042 € | 403,21 € |
| 48 | 15,70271 € | 753,73 € |
| 72 | 15,31986 € | 1.103,03 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |









