
6992TF | |
|---|---|
DigiKey Part Number | 510-6992TF-ND |
Manufacturer | |
Manufacturer Product Number | 6992TF |
Description | 19" MERCHANT CASE - BLACK W/DICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 19.800" L x 12.270" W (502.92mm x 311.66mm) X 4.270" (108.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 19.800" L x 12.270" W (502.92mm x 311.66mm) | |
Height | 4.270" (108.46mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,16200 € | 205,81 € |
| Unit Price without VAT: | 41,16200 € |
|---|---|
| Unit Price with VAT: | 48,98278 € |

