
6791DDC | |
|---|---|
DigiKey Part Number | 510-1047-ND |
Manufacturer | |
Manufacturer Product Number | 6791DDC |
Description | CASE PLAS BLK 17.03"L X 14.96"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 17.030" L x 14.960" W (432.56mm x 379.98mm) X 6.050" (153.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.030" L x 14.960" W (432.56mm x 379.98mm) | |
Height | 6.050" (153.67mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 8 | 20,74750 € | 165,98 € |
| 12 | 19,94333 € | 239,32 € |
| 28 | 18,36321 € | 514,17 € |
| 52 | 17,28788 € | 898,97 € |
| 100 | 16,84620 € | 1.684,62 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

