
6778TD | |
|---|---|
DigiKey Part Number | 510-6778TD-ND |
Manufacturer | |
Manufacturer Product Number | 6778TD |
Description | 14" MERCHANT CASE - BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 14.875" L x 10.625" W (377.83mm x 269.88mm) X 3.625" (92.08mm) |
Category | Size / Dimension 14.875" L x 10.625" W (377.83mm x 269.88mm) |
Mfr | Height 3.625" (92.08mm) |
Series | Area (L x W) 158in² (1020cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,86100 € | 108,61 € |
| Unit Price without VAT: | 10,86100 € |
|---|---|
| Unit Price with VAT: | 12,92459 € |

