
6778PM | |
|---|---|
DigiKey Part Number | 510-6778PM-ND |
Manufacturer | |
Manufacturer Product Number | 6778PM |
Description | PM8040 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Orange Hinged Door, Lid 18.000" L x 11.000" W (457.20mm x 279.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 11.000" W (457.20mm x 279.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 198in² (1277cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,49000 € | 254,98 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

