
6777TD | |
|---|---|
DigiKey Part Number | 510-6777TD-ND |
Manufacturer | |
Manufacturer Product Number | 6777TD |
Description | 12" TRADESMAN CASE - TRANSLUCENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 12.000" L x 9.750" W (304.80mm x 247.65mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 9.750" W (304.80mm x 247.65mm) |
Mfr | Height 3.500" (88.90mm) |
Series | Area (L x W) 117in² (755cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,27583 € | 123,31 € |
| Unit Price without VAT: | 10,27583 € |
|---|---|
| Unit Price with VAT: | 12,22824 € |

