
6777TC | |
|---|---|
DigiKey Part Number | 510-6777TC-ND |
Manufacturer | |
Manufacturer Product Number | 6777TC |
Description | 12" TRADESMAN CASE - BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 12.000" L x 9.750" W (304.80mm x 247.65mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.000" L x 9.750" W (304.80mm x 247.65mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,14083 € | 121,69 € |
| Unit Price without VAT: | 10,14083 € |
|---|---|
| Unit Price with VAT: | 12,06759 € |

