
6776PM | |
|---|---|
DigiKey Part Number | 510-6776PM-ND |
Manufacturer | |
Manufacturer Product Number | 6776PM |
Description | PM2272 DRUG KIT/PARAMEDIC BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Orange Hinged Door, Lid 19.500" L x 11.500" W (495.30mm x 292.10mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.500" L x 11.500" W (495.30mm x 292.10mm) | |
Height | 11.750" (298.45mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,38000 € | 186,38 € |
| Unit Price without VAT: | 186,38000 € |
|---|---|
| Unit Price with VAT: | 221,79220 € |

