
6774PM | |
|---|---|
DigiKey Part Number | 510-6774PM-ND |
Manufacturer | |
Manufacturer Product Number | 6774PM |
Description | PM2072 DRUG KIT/PARAMEDIC BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange Hinged Door, Lid 17.125" L x 9.500" W (434.98mm x 241.30mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.125" L x 9.500" W (434.98mm x 241.30mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 163in² (1051cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,20000 € | 137,20 € |
| Unit Price without VAT: | 137,20000 € |
|---|---|
| Unit Price with VAT: | 163,26800 € |

