
6773TC | |
|---|---|
DigiKey Part Number | 510-6773TC-ND |
Manufacturer | |
Manufacturer Product Number | 6773TC |
Description | 12" MERCHANT CASE - BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 12.000" L x 9.875" W (304.80mm x 250.83mm) X 3.625" (92.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.000" L x 9.875" W (304.80mm x 250.83mm) | |
Height | 3.625" (92.08mm) | |
Area (L x W) | 119in² (767cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,40100 € | 104,01 € |
| Unit Price without VAT: | 10,40100 € |
|---|---|
| Unit Price with VAT: | 12,37719 € |

