
6773AB | |
|---|---|
DigiKey Part Number | 510-6773AB-ND |
Manufacturer | |
Manufacturer Product Number | 6773AB |
Description | 725-2 SMALL COMPARTMENTED CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 15.000" L x 11.190" W (381.00mm x 284.23mm) X 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 11.190" W (381.00mm x 284.23mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,77333 € | 298,64 € |
| Unit Price without VAT: | 49,77333 € |
|---|---|
| Unit Price with VAT: | 59,23026 € |

