
6772TC | |
|---|---|
DigiKey Part Number | 510-6772TC-ND |
Manufacturer | |
Manufacturer Product Number | 6772TC |
Description | 10" MERCHANT CASE - BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 10.000" L x 9.590" W (254.00mm x 243.59mm) X 2.800" (71.12mm) |
Datasheet | Datasheet |
Category | Height 2.800" (71.12mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
Size / Dimension 10.000" L x 9.590" W (254.00mm x 243.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,56667 € | 114,80 € |
| Unit Price without VAT: | 9,56667 € |
|---|---|
| Unit Price with VAT: | 11,38434 € |

