
6772PM | |
|---|---|
DigiKey Part Number | 510-6772PM-ND |
Manufacturer | |
Manufacturer Product Number | 6772PM |
Description | PM1872 FIRST AID BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange Hinged Door, Lid 15.000" L x 6.750" W (381.00mm x 171.45mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 15.000" L x 6.750" W (381.00mm x 171.45mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 101in² (652cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 84,04500 € | 336,18 € |
| Unit Price without VAT: | 84,04500 € |
|---|---|
| Unit Price with VAT: | 100,01355 € |

