
6772AD | |
|---|---|
DigiKey Part Number | 510-6772AD-ND |
Manufacturer | |
Manufacturer Product Number | 6772AD |
Description | COMP STORAGE PLST 15.5"LX11.75"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Terpolymer Gray Hinged Door, Lid 15.500" L x 11.750" W (393.70mm x 298.45mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Height 5.000" (127.00mm) |
Mfr | Area (L x W) 182in² (1174cm²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Component Storage | Features Compartments, Handles |
Size / Dimension 15.500" L x 11.750" W (393.70mm x 298.45mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,73000 € | 53,73 € |
| 6 | 45,12333 € | 270,74 € |
| 12 | 42,17417 € | 506,09 € |
| 30 | 39,12700 € | 1.173,81 € |
| Unit Price without VAT: | 53,73000 € |
|---|---|
| Unit Price with VAT: | 63,93870 € |

