
6771BC | |
|---|---|
DigiKey Part Number | 510-6771BC-ND |
Manufacturer | |
Manufacturer Product Number | 6771BC |
Description | BIN PLASTIC BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | 1 | |
Shelf Quantity | - | |
Height | 1-1/2" | |
Color | Black | |
Material | Plastic | |
Depth | 4" | |
Width | 4-1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,23846 € | 4.238,46 € |
| Unit Price without VAT: | 4,23846 € |
|---|---|
| Unit Price with VAT: | 5,04377 € |



