
6763PM | |
|---|---|
DigiKey Part Number | 510-6763PM-ND |
Manufacturer | |
Manufacturer Product Number | 6763PM |
Description | PM2275 DRAWER CABINET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Orange Hinged Door, Lid 19.500" L x 10.375" W (495.30mm x 263.53mm) X 15.000" (381.00mm) |
Category | Height 15.000" (381.00mm) |
Mfr | Area (L x W) 202in² (1303cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Box | Color Orange |
Size / Dimension 19.500" L x 10.375" W (495.30mm x 263.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,01000 € | 283,01 € |
| Unit Price without VAT: | 283,01000 € |
|---|---|
| Unit Price with VAT: | 336,78190 € |

